ACM43DRSH

Heilind Number:SULACM43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRSH

Detailed Description

Introducing the ACM43DRSH, a high-performance board-to-board PCB connector designed for precision and durability in electronic assemblies. Featuring a dual-row configuration with 86 positions, this connector is tailored for demanding applications where secure and reliable connections are essential. The contact material, made of PPS and Beryllium Copper with gold plating, ensures excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient operation even in harsh environments. The termination method, through-hole mounting with a clearance hole, offers easy and robust installation. Its straight orientation and loop bellow contact type further enhance connectivity, while the matte tin termination plating adds to its longevity. Compact yet sturdy, with a height of 15.49 mm and width of 9.4 mm, this connector is ideal for space-constrained applications. Trust the ACM43DRSH for seamless and high-speed data transmission in aerospace, defense, and industrial systems.