| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM43DRSI-S288 |
ACM43DRSI-S288
| Heilind Number: | SULACM43DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM43DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability in extreme environments. With a pitch of 3.96mm and contact plating of gold, it guarantees reliable signal transmission at a voltage of up to 950VAC. The female, 2-row design with a threaded mount type and card extender termination method offers secure and efficient connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, and with a connector height of 15.49mm and width of 9.4mm, this connector is ideal for aerospace, military, and industrial use. Trust in the ACM43DRSIS288 for high-reliability performance in your critical electronic systems.

