ACM43DRSI

Heilind Number:SULACM43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRSI

Detailed Description

This high-performance board-to-board PCB connector, SKU ACM43DRSI, boasts a rugged construction of PPS and Beryllium Copper for exceptional durability. Featuring a female gender with two rows and a Threaded mount type, it ensures secure and reliable connections in demanding environments. The termination method is Thru Hole, and the contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it's suitable for high-power applications. The contact type is Loop Bellow, and the orientation is straight, with 86 positions and a tail length of 4.83mm (.19in). Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for critical electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), offers space-saving solutions without compromising performance. The termination plating is Matte Tin, ensuring longevity and stability. This connector, part of the Board To Board PCB Connectors category, is a top choice for industrial and commercial applications requiring high reliability.