| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM43DRSN-S288 |
ACM43DRSN-S288
| Heilind Number: | SULACM43DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ACM43DRSN-S288 is a high-performance PCB connector designed for demanding applications. Featuring a contact material of PPS & Beryllium Copper with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent electrical performance. The female connector has two rows and 86 positions, making it suitable for complex circuit setups. Its termination method is through a Card Extender, and the contact type is Loop Bellow, providing secure connections. Operating in a wide temperature range from -65 to 150°C, and with a termination plating of Matte Tin, this connector guarantees durability and longevity. Perfect for board-to-board and card edge connections in various industries, the ACM43DRSN-S288 is a reliable choice for your connectivity needs.

