ACM43DRSS-S288

Heilind Number:SULACM43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRSS-S288

Detailed Description

Introducing the ACM43DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector offers two rows of 86 positions, making it versatile for various PCB layouts. Its side-hole mount and card extender termination method provide easy and secure installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With a pitch of 3.96mm and a compact design, it saves space while maintaining efficient connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Trust the ACM43DRSS-S288 for high-reliability connections in your designs.