ACM43DRSS

Heilind Number:SULACM43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRSS

Detailed Description

Introducing the ACM43DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows, and side hole mount type facilitate easy installation on PCBs. Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. With 86 positions and loop bellow contact type, it offers versatile connectivity options. The straight orientation, 4.83mm tail length, and 3.96mm pitch ensure precise and secure connections. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Terminated with matte tin, it complies with RoHS standards for environmental sustainability. The ACM43DRSS is a top choice for engineers seeking high-reliability connectors for mission-critical applications.