ACM43DRST-S288

Heilind Number:SULACM43DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRST-S288

Detailed Description

The ACM43DRST-S288 is a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows of threaded mount type, it ensures secure and stable connections. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its reliability. Offering 86 positions with a pitch of 3.96mm, it allows for efficient signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The matte tin termination plating ensures corrosion resistance. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, the ACM43DRSTS288 is a versatile and dependable choice for board-to-board and card edge connections.