ACM43DRST

Heilind Number:SULACM43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRST

Detailed Description

Introducing the ACM43DRST, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a threaded mount type and thru-hole termination method, it offers secure and reliable connectivity. The gold-plated Beryllium Copper contacts provide excellent signal transmission, while the loop bellow contact type guarantees stability. With 86 positions and a pitch of 3.96mm, it allows for efficient PCB connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ACM43DRST for superior board-to-board and card edge connections in your projects.