| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DRTH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACM43DRTH-S13 |
ACM43DRTH-S13
| Heilind Number: | SULACM43DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ACM43DRTH-S13 is a high-performance board-to-board connector designed for reliable power transmission in demanding environments. Featuring a compact dual-row design with a pitch of 3.96mm (.156 in), this connector offers 86 female contact positions, each made of durable PPS and Beryllium Copper with gold plating for optimal conductivity. With a voltage rating of 950 VAC and an amperage of 5A, it ensures efficient power delivery. The Full Bellow contact type and straddle orientation provide secure connections, while the termination method of Card Extender with Matte Tin plating guarantees long-term durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for applications requiring high reliability and performance.

