ACM43DRTH

Heilind Number:SULACM43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRTH

Detailed Description

Introducing the ACM43DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction for superior durability. With a current rating of 5A and voltage capability of 950VAC, it ensures reliable power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various setups. Contact points plated with gold provide excellent conductivity, while the full bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring at 10.95mm in height and with a compact .5-inch width, it offers space-saving solutions without compromising performance. With 86 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Whether it's for aerospace, military, or industrial applications, the ACM43DRTH is the perfect choice for reliable and high-speed connectivity.