ACM43DRTI-S13

Heilind Number:SULACM43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRTI-S13

Detailed Description

Introducing the ACM43DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a female gender, two rows, and threaded mount type, it ensures secure and stable connections. The termination method is through a card extender, making installation hassle-free. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power applications. The full bellow contact type and straddle orientation further enhance its performance. Boasting 86 positions and a tail length of 3.1mm (.122 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is reliable even in harsh environments. With a compact design, measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it is ideal for space-constrained installations. The termination plating of matte tin ensures long-term durability. Classified under the hi-rel category, the ACM43DRTIS13 connector meets stringent quality standards, making it the perfect choice for aerospace, military, and industrial applications.