ACM43DRTI

Heilind Number:SULACM43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRTI

Detailed Description

The ACM43DRTI is a high-performance PCB connector specifically designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and data-intensive systems. The female gender, two rows of 86 positions each, and threaded mount type provide secure and stable connections on the PCB. The termination method of thru-hole soldering with Matte Tin plating ensures easy installation and durability. Gold-plated Beryllium Copper contacts with a full bellow design guarantee excellent conductivity and signal integrity. Operating temperature range of -65 to 150 °C makes it ideal for a wide range of industrial applications. Compact in size with a connector height of 10.95mm and width of 12.7mm, it is space-efficient on the board. Suitable for Board to Board and Card Edge connections, this connector is a reliable solution for your high-reliability systems.