ACM43DRTN-S13

Heilind Number:SULACM43DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRTN-S13

Detailed Description

This high-performance board-to-board PCB connector, SKU ACM43DRTN-S13, is designed for demanding applications requiring robust power transmission. Featuring a female gender and two rows, it ensures reliable connectivity in industrial settings. The PPS and Beryllium Copper construction, with gold-plated contacts, guarantees excellent conductivity and durability, even in harsh environments. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it accommodates high-power requirements with ease. The termination method using a card extender and full bellow contact type provides secure attachment and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and other hi-rel applications. Its compact design, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), offers space-saving benefits without compromising performance. Trust in the ACM43DRTN-S13 for seamless board connectivity in your critical systems.