ACM43DRTN

Heilind Number:SULACM43DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRTN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRTN

Detailed Description

Introducing the ACM43DRTN, a high-performance Board To Board PCB Connector designed for seamless and reliable connectivity in electronic systems. With a gender specification of Female and featuring two rows with a pitch of 3.96mm (.156 in), this connector offers 86 positions for versatile applications. Crafted with PPS and Beryllium Copper materials, it ensures durability and optimal conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance, withstanding voltages up to 950 VAC. Operating flawlessly in a wide temperature range from -65 to 150°C, its Full Bellow contact type guarantees secure connections. The straight orientation and no mounting requirement make installation hassle-free. Tailored for high-reliability environments, the ACM43DRTN is the perfect solution for your PCB connectivity needs.