ACM43DRTS-S13

Heilind Number:SULACM43DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRTS-S13

Detailed Description

The ACM43DRTS-S13 connector offers reliable power transmission with a female gender design and two rows for efficient connectivity. Crafted from durable PPS and high-conductivity Beryllium Copper, it ensures optimal performance in demanding environments. With a 5A amperage capacity and 950VAC voltage rating, it guarantees safe and stable power delivery. The termination method of Card Extender and Full Bellow contact type further enhance its functionality, while Matte Tin termination plating ensures long-term durability. Operating seamlessly at temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications in the aerospace, defense, and industrial sectors. Its compact design, with a connector height of 10.95mm and width of 12.7mm, makes it suitable for space-constrained installations. Trust the ACM43DRTSS13 for secure and efficient board-to-board or card edge connections in your projects.