ACM43DRTS

Heilind Number:SULACM43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRTS

Detailed Description

ACM43DRTS features a robust design with PPS and Beryllium Copper construction, ensuring durability in demanding environments. This female connector, with two rows and a side hole mount type, offers secure and efficient connectivity in PCB applications. The Thru Hole termination method, along with Gold contact plating on Beryllium Copper contacts, guarantees reliable signal transmission with minimal contact resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-performance standards. The Full Bellow contact type and straight orientation, combined with 86 positions and a tail length of 3.48mm, facilitate precise and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it space-efficient on PCBs. The Matte Tin termination plating ensures compliance with RoHS regulations. This connector belongs to the high-quality ACM43DRTS series, offering exceptional performance and reliability in board-to-board and card edge connections.