| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DRUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACM43DRUH |
ACM43DRUH
| Heilind Number: | SULACM43DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DRUH |
| ECAD Model: |
Specifications
Detailed Description
The ACM43DRUH is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it provides reliable power transmission. The two rows of contacts, each with 86 positions, allow for versatile connectivity. Gold contact plating and matte tin termination ensure excellent signal integrity. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy. Perfect for aerospace, defense, and industrial applications, the ACM43DRUH guarantees high reliability in demanding conditions.

