ACM43DRUI

Heilind Number:SULACM43DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRUI

Detailed Description

Introducing the ACM43DRUI, a high-performance connector designed for precision applications. Crafted with PPS & Beryllium Copper materials, this female connector boasts a robust build for reliable connectivity. With a current rating of 5A and voltage capacity of 950VAC, it ensures efficient power transmission. Featuring two rows of contacts with a pitch of 3.96mm, it offers 86 positions for versatile connectivity. The termination method is through-hole, guaranteeing secure attachment to PCBs. Gold contact plating and full bellow design enhance signal integrity, while a straight orientation and threaded mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions, with a height of 10.95mm and width of 12.7mm, make it ideal for space-constrained applications. With matte tin termination plating ensuring durability, the ACM43DRUI is a top choice for board-to-board and card edge connections in various industries.