ACM43DRUS

Heilind Number:SULACM43DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRUS

Detailed Description

The ACM43DRUS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it guarantees reliable power transmission. Its 2-row design with 86 positions and a pitch of 3.96mm allows for efficient signal transfer. The Full Bellow contact type and gold-plated contacts offer superior conductivity. Termination through side holes and matte tin plating make for easy assembly and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Compact in size with a height of 10.95mm and width of 12.7mm, it saves space on PCBs. Ideal for high-reliability applications, the ACM43DRUS is a top choice for engineers seeking premium connectivity solutions.