ACM43DRXH

Heilind Number:SULACM43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRXH

Detailed Description

Introducing the ACM43DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it's perfect for power and signal transmission. The two-row design with 86 positions offers ample connectivity options, while the straight orientation and .156-inch pitch facilitate easy installation. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Matte Tin termination plating ensures excellent solderability. With a compact size of 10.95mm in height and .5 inches in width, this connector is space-efficient. Trust the ACM43DRXH for seamless board-to-board connections in your critical systems.