ACM43DRXI

Heilind Number:SULACM43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRXI

Detailed Description

The ACM43DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 5A amperage rating and a 950VAC voltage rating, it offers reliable power transmission. The female connector has two rows with threaded mounting and through-hole termination, making it easy to install. Its gold-plated Beryllium Copper contacts and full bellow design guarantee optimal signal integrity. With 86 positions and a pitch of 3.96mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the ACM43DRXI ensures secure and efficient board-to-board connectivity.