| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DRXN-S328 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM43DRXN-S328 |
ACM43DRXN-S328
| Heilind Number: | SULACM43DRXN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DRXN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a high-performance design perfect for demanding applications, the ACM43DRXN-S328 is a female PCB connector offering unrivaled reliability. Crafted from PPS and Beryllium Copper with gold plating, it ensures optimal conductivity in all conditions. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, this connector guarantees safe and efficient operation even in extreme environments. Its 86 positions, arranged in 2 rows with a 3.96mm pitch, provide ample connectivity options. The straight orientation and no mounting requirement make installation a breeze, while the thru-hole termination method and matte tin plating offer secure and durable connections. Designed for board-to-board and card edge applications, the ACM43DRXNS328 is a top choice for professionals in need of high-reliability connectors.

