ACM43DRXN

Heilind Number:SULACM43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRXN

Detailed Description

The ACM43DRXN is a high-performance female connector designed for demanding applications in the electronics industry. With a pitch of 3.96mm (.156 in) and two rows of 86 positions each, this connector ensures reliable and efficient board-to-board or card edge connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it offers excellent conductivity and durability. The Full Bellow contact type and straight orientation make for easy and secure mating. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its termination method of Thru Hole with Matte Tin plating guarantees robust solder connections. Measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it is compact yet highly functional. Whether in aerospace, telecommunications, or industrial applications, the ACM43DRXN delivers superior performance and reliability, meeting the most stringent standards.