ACM43DRYH

Heilind Number:SULACM43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRYH

Detailed Description

Introducing the ACM43DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme environments. With a 5A amperage rating and a maximum voltage of 950VAC, it offers robust power transmission capabilities. The female gender, dual-row configuration, and thru-hole termination method make it easy to integrate into your PCB designs. Its Full Bellow contact type and gold contact plating guarantee excellent signal conductivity. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options while maintaining signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ACM43DRYH for secure and efficient board-to-board connections in even the harshest conditions.