ACM43DRYI-S13

Heilind Number:SULACM43DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRYI-S13

Detailed Description

ACM43DRYI-S13 features a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. The two-row, 86-position female connector with threaded mounting and card extender termination method offers secure and stable connectivity. Made of PPS and beryllium copper with gold contact plating, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring only 10.95mm in height and 12.7mm in width, it is ideal for space-constrained applications. Matte tin termination plating ensures solderability. Suitable for hi-rel applications, this ACM43DRYIS13 connector is a reliable choice for critical electronic systems.