ACM43DRYN-S13

Heilind Number:SULACM43DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRYN-S13

Detailed Description

Introducing the ACM43DRYN-S13, a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper, ensuring superior conductivity and durability. Designed for female gender with two rows and a contact pitch of 3.96mm (.156 in), this connector offers reliable power transmission at 5A and 950VAC. Featuring Full Bellow contacts with gold plating on Beryllium Copper, it guarantees optimal signal integrity. With 86 positions and a straddle orientation, it allows for efficient PCB connections. The termination method using Card Extenders and Matte Tin plating on the termination ensures secure and stable mounting. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for various industrial applications. With a compact design measuring 10.95mm (.431 in) in height and .5in (12.7mm) in width, it saves space on the PCB while delivering high performance. Trust the ACM43DRYNS13 for your connectivity needs in demanding environments.