ACM43DRYN

Heilind Number:SULACM43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRYN

Detailed Description

Introducing the ACM43DRYN Female Board-To-Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity and longevity. With a pitch of 3.96mm and 86 positions spread across 2 rows, it offers ample connectivity options. The Full Bellow contact type guarantees a secure connection, while the straight orientation and no mounting design simplify installation. Operating in a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for diverse environments. Its 10.8mm tail length and compact dimensions make it ideal for space-constrained PCB layouts. Trust the ACM43DRYN for efficient and durable board-to-board connections in your electronic systems.