ACM43DRYS-S13

Heilind Number:SULACM43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRYS-S13

Detailed Description

Introducing our PPS & Beryllium Copper Board-to-Board PCB Connector, ACM43DRYS-S13. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a side hole mount type and card extender termination method, installation is efficient and reliable. The Beryllium Copper contact material with gold plating ensures excellent conductivity, while the full bellow contact type and straddle orientation offer stability. Boasting 86 positions and a voltage rating of 950 VAC, it meets the demands of demanding environments. Operating temperature range of -65 to 150 °C and matte tin termination plating further enhance its durability. This connector, with a compact height of 10.95 mm and width of 12.7 mm, is ideal for space-constrained PCB layouts. Trust in the ACM43DRYSS13 for seamless and high-speed data transmission in your electronic systems.