ACM43DRYS

Heilind Number:SULACM43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRYS

Detailed Description

Introducing the ACM43DRYS, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in demanding environments. Crafted with PPS and Beryllium Copper, this connector ensures robust durability and reliable signal transmission. Featuring a female gender, two rows, and a side-hole mount type, it offers versatile installation options. The Thru-Hole termination method guarantees secure and stable connections. With contact material plated in gold and a contact type of Full Bellow, it guarantees efficient conductivity. Boasting 86 positions and a voltage rating of 950 VAC, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh industrial settings. With a compact design measuring 10.95mm in height and 12.7mm in width, it's space-efficient without compromising performance. Trust the ACM43DRYS for your connectivity needs, delivering unparalleled quality and durability.