ACM43DSAH

Heilind Number:SULACM43DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSAH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DSAH

Detailed Description

This high-performance board-to-board PCB connector, with SKU ACM43DSAH, boasts a compact yet robust design perfect for demanding applications. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. Featuring a female gender and two rows, it ensures secure connectivity. The clearance hole mount type and thru-hole termination method guarantee easy and reliable installation. Its gold-plated Beryllium Copper contacts deliver optimal signal transmission, while the full bellow contact type and right-angle orientation enhance functionality. With 86 positions and a voltage rating of 950 VAC, this connector is ideal for high-density and high-power environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industries. The connector's compact size, with a height of 10.95 mm and width of 12.7 mm, makes it versatile for various PCB designs. Matte Tin termination plating ensures long-term performance. Whether in aerospace, telecommunications, or industrial applications, this ACM43DSAH connector guarantees reliability and efficiency.