ACM43DSAI

Heilind Number:SULACM43DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSAI

Detailed Description

The SKU ACM43DSAI is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a threaded mount type and thru-hole termination method, guaranteeing secure attachment to the PCB. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in diverse industrial settings. The right-angle orientation and full bellow contact design make it easy to install and maintain. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. The tail length of 4.83mm ensures a strong mechanical connection. The connector's compact size, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB layout. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Overall, the ACM43DSAI connector is a reliable and high-quality solution for your board-to-board connection needs.