ACM43DSAN

Heilind Number:SULACM43DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSAN

Detailed Description

Introducing the ACM43DSAN, a high-performance board-to-board PCB connector designed for demanding applications. With dual rows and a female gender, this connector features PPS and Beryllium Copper construction for optimal durability and conductivity. The termination method is through-hole, ensuring secure and reliable connections. Contact material is gold-plated Beryllium Copper, offering excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The right-angle orientation and 86 positions make it versatile for various PCB layouts. Operating temperature range from -65 to 150°C guarantees performance in harsh environments. Tail length of 4.83mm and a connector height of 10.95mm provide ease of installation. RoHS compliant with matte tin termination plating, it's ideal for environmentally conscious projects. Trust the ACM43DSAN for premium quality and performance in your electronic designs.