ACM43DSAS

Heilind Number:SULACM43DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSAS

Detailed Description

Introducing the ACM43DSAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The female connector with two rows and side hole mounting offers versatile connectivity options. Utilizing a thru-hole termination method and gold contact plating, it guarantees secure and low-resistance connections. The 3.96mm pitch, full bellow contact type, and right-angle orientation further enhance its functionality. With 86 positions and a tail length of 4.83mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Trust the ACM43DSAS for efficient and durable board-to-board connections in your electronic designs.