| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DSEH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM43DSEH-S13 |
ACM43DSEH-S13
| Heilind Number: | SULACM43DSEH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DSEH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM43DSEHS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for high-power systems. The two rows of 86 female contacts, using a clearance hole mount type and card extender termination method, allow for secure and efficient connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it space-saving on PCBs. The ACM43DSEHS13 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

