ACM43DSEH-S243

Heilind Number:SULACM43DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULACM43DSEH-S243

Detailed Description

Introducing the ACM43DSEH-S243, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 43 positions, this connector ensures secure and reliable connections in electronic systems. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Its clearance hole mount type and eyelet termination method simplify installation. With a voltage rating of 950 VAC, it is suitable for high-power applications. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm (.431 inches) in height and .5 inches in width, it has a compact design that saves space on PCBs. The termination plating with matte tin ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the ACM43DSEHS243 guarantees exceptional performance.