ACM43DSEH

Heilind Number:SULACM43DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSEH

Detailed Description

The ACM43DSEH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable electrical connectivity. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission in industrial settings. Its female gender, 2 rows, and 86 positions provide ample connectivity options. The eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The straight orientation and clearance hole mount type offer easy installation on PCBs. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet robust. Compliant with RoHS regulations, it is environmentally friendly. Whether used in aerospace, telecommunications, or other industries, the ACM43DSEH ensures exceptional performance and longevity.