ACM43DSEI-S13

Heilind Number:SULACM43DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSEI-S13

Detailed Description

This PPS & Beryllium Copper Female Connector, with SKU ACM43DSEI-S13, is a high-performance interconnect solution designed for demanding applications. Featuring a threaded mount type and card extender termination method, it ensures secure and reliable connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The connector, with 2 rows and 86 positions, is designed for efficient board-to-board and card edge connections. Its full bellow contact type and straddle orientation provide robustness and stability in operation. With an operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The connector's compact size, with a height of 10.95mm and width of 12.7mm, allows for easy integration into PCBs. The termination plating is matte tin, ensuring durability and longevity. Overall, the ACM43DSEIS13 connector is a reliable choice for high-reliability applications.