ACM43DSEI-S243

Heilind Number:SULACM43DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULACM43DSEI-S243

Detailed Description

The ACM43DSEI-S243 connector features a robust construction with PPS and Beryllium Copper materials, making it ideal for high-performance applications. Designed for female gender with a single row and threaded mount type, it ensures secure and stable connections. The eyelet termination method and Gold contact plating guarantee reliable conductivity. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it offers efficient power transmission. The Full Bellow contact type and straight orientation further enhance its functionality. Boasting 43 positions and a tail length of 4.73mm (.186 in), it accommodates complex PCB layouts. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for diverse environmental conditions. The Matte Tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACM43DSEIS243 guarantees high-quality performance in various electronic systems.