ACM43DSEI

Heilind Number:SULACM43DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSEI

Detailed Description

Introducing the ACM43DSEI, a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows for secure connectivity, this threaded mount type connector ensures robust attachment. The termination method using eyelets guarantees reliable contact. Crafted with precision, it boasts contact material of Beryllium Copper with gold plating, offering excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent electrical requirements. The full bellow contact type and straight orientation further enhance its functionality. With 86 positions and a tail length of 5.72mm (.225 in), it facilitates complex board-to-board connections. Operating smoothly in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), ensures versatility in installation. Its termination plating of Matte Tin guarantees durability. Classified under hi-rel connectors, the ACM43DSEI is a reliable solution for aerospace, defense, and industrial applications.