ACM43DSEN-S13

Heilind Number:SULACM43DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSEN-S13

Detailed Description

Introducing the ACM43DSEN-S13, a female PCB connector designed for high-performance applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. Featuring two rows and 86 positions, it offers ample connectivity options. The termination method of Card Extender and Full Bellow contact type provide secure and efficient connections. Gold-plated contacts and matte tin termination plating guarantee excellent signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh conditions. The connector's straddle orientation and no mounting design make it easy to integrate into circuit boards. Whether in aerospace, telecommunications, or industrial settings, the ACM43DSEN-S13 ensures peak performance and durability.