ACM43DSEN-S243

Heilind Number:SULACM43DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DSEN-S243

Detailed Description

Introducing the ACM43DSEN-S243, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it meets the stringent power requirements of industrial applications. The 43 female contact positions, terminated with eyelets and plated with gold, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built for extreme conditions. Its straight orientation and 3.96mm pitch offer seamless integration into circuit boards. RoHS compliant and with matte tin termination plating, it upholds environmental standards. Ideal for aerospace, defense, and telecommunications sectors, the ACM43DSENS243 sets a new benchmark in connectivity.