ACM43DSES-S13

Heilind Number:SULACM43DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSES-S13

Detailed Description

Introducing the ACM43DSES-S13, a high-performance board-to-board PCB connector designed for critical applications requiring secure and reliable connections. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and amperage of 5A, it meets stringent safety standards. The 2-row, 86-position design with side hole mounting and card extender termination method offers versatile installation options. Gold-plated Beryllium Copper contacts with full bellow design guarantee excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the ACM43DSES-S13 for your mission-critical connectivity needs.