ACM43DSES-S243

Heilind Number:SULACM43DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULACM43DSES-S243

Detailed Description

Introducing the ACM43DSES-S243, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3 A and a voltage resistance of 950 VAC, this connector ensures reliable power transmission. Featuring 43 gold-plated contacts made of beryllium copper, it guarantees excellent conductivity and durability. The termination method using eyelets and side-hole mounting offers secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its low-profile design, with a connector height of 10.95mm and a width of 12.7mm, makes it suitable for compact electronic systems. Compliant with stringent industry standards, including RoHS, this connector is a reliable choice for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ACM43DSES-S243 for unparalleled performance and durability.