ACM43DSES

Heilind Number:SULACM43DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSES

Detailed Description

The ACM43DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transfer in environments with voltage up to 950 VAC and operating temperatures ranging from -65 to 150°C. With a current rating of 5A, it offers robust power delivery across its 86 positions. The female connector with two rows and side-hole mount type is easy to install, while the eyelet termination method guarantees secure connections. Gold-plated Beryllium Copper contacts with a full bellow design provide excellent conductivity and durability. With a pitch of 3.96mm, this connector is compatible with standard PCB layouts. Its straight orientation and low-profile design, with a height of 10.95mm and width of 12.7mm, make it suitable for compact electronic devices. The tail length of 5.72mm and termination plating of Matte Tin further enhance its functionality. Ideal for aerospace, defense, and industrial applications, the ACM43DSES meets the highest standards of quality and reliability.