ACM43DSUH

Heilind Number:SULACM43DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULACM43DSUH

Detailed Description

Introducing the ACM43DSUH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 43 positions in a single row, this connector ensures reliable connectivity in tight spaces. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC, it is suitable for power and signal transmission. The termination method of Thru Hole with Matte Tin plating provides robust solder connections. Its straight orientation and low profile (10.95mm/.431in height) make it ideal for compact designs. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Perfect for applications where reliability is paramount, the ACM43DSUH is a top choice for engineers in industries such as aerospace, defense, and telecommunications.