ACM43DSUI

Heilind Number:SULACM43DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULACM43DSUI

Detailed Description

Introducing the ACM43DSUI, a high-performance female PCB connector meticulously crafted with PPS and Beryllium Copper materials for unparalleled durability and conductivity. Operating at an amperage of 5A and with a maximum voltage of 950VAC, this connector is designed for robust power transmission in demanding environments. Featuring a single row with 43 positions, it ensures efficient signal transfer on your PCB. The threaded mount type and thru-hole termination method guarantee secure and reliable installation. Each contact is made of gold-plated Beryllium Copper, offering superior corrosion resistance and signal integrity. With a pitch of 3.96mm, contact type of Full Bellow, and straight orientation, precise connectivity is achieved. The connector's operating temperature range of -65 to 150°C ensures performance even in extreme conditions. Measuring 10.95mm in height and 12.7mm in width, with a tail length of 5.33mm, it provides a compact yet functional solution for your connectivity needs. Trust the ACM43DSUI for seamless board-to-board or card-edge connections in your electronic applications.