ACM43DSUS

Heilind Number:SULACM43DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULACM43DSUS

Detailed Description

Introducing the ACM43DSUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PPS and Beryllium Copper construction, ensures robust connectivity with a current rating of 5A and voltage capability of 950VAC. With a single row layout and side hole mount type, it offers easy installation on PCBs. The termination method of Thru Hole, contact material of Beryllium Copper, and gold contact plating guarantee reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Boasting 43 positions with a pitch of 3.96mm (.156"), it provides ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.33mm (.21") and compact dimensions (10.95mm connector height, 12.7mm connector width), it offers space-efficient PCB integration. The termination plating of matte tin ensures durability. Certified for quality and performance, the ACM43DSUS is the ideal choice for critical electronic systems.