ACM43DSXH

Heilind Number:SULACM43DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSXH
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DSXH

Detailed Description

Introducing the ACM43DSXH, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability in any environment. Featuring a single row with 43 positions, it offers ample connectivity options. The Thru Hole mount type and Full Bellow contact type guarantee secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination plating ensures durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector meets high-speed and high-power requirements with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial settings. Measuring 10.95mm in height and with a tail length of 2.79mm, it offers a compact yet efficient solution for board-to-board and card edge connections. Trust the ACM43DSXH for your critical connectivity needs.