ACM43DSXI

Heilind Number:SULACM43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULACM43DSXI

Detailed Description

Introducing ACM43DSXI, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector boasts superior durability and conductivity. With a 5A amperage rating and a maximum voltage of 950VAC, it ensures reliable power transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The 43 positions and 1 row configuration make it ideal for connecting multiple components on a PCB. Gold-plated Beryllium Copper contacts and matte tin termination plating guarantee excellent signal integrity and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suited for harsh environments. Its compact design, with dimensions of 10.95mm connector height and 12.7mm connector width, offers space-saving connectivity solutions. Whether used in aerospace, military, or industrial settings, the ACM43DSXI ensures top-notch performance and reliability.