ACM43DSXN

Heilind Number:SULACM43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULACM43DSXN

Detailed Description

The ACM43DSXN is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. The female gender, straight orientation, and 43 positions with a pitch of 3.96mm allow for efficient board-to-board connections. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and long-term durability. Its thru-hole termination method and matte tin plating make for easy and secure installation. Operating within a wide temperature range of -65 to 150°C, it is ideal for various industrial applications. With a compact size of 10.95mm in height and 12.7mm in width, this connector offers space-saving solutions without compromising performance. The ACM43DSXN is a reliable choice for high-reliability applications in industries such as aerospace, telecommunications, and automotive.